Microchip AT29LV010A12TU technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | AT29LV |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29LV010A12TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.