Microchip AT29LV02025TC technical specifications.
| Access Time | 100ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV02025TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.