
The AT29LV512-12JU is a 512Kb NOR Flash memory device with an 8-bit data bus and an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free PLCC. The device is RoHS compliant and is available in a 32-piece rail/Tube packaging.
Microchip AT29LV512-12JU technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29LV512-12JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
