Microchip AT32AP7001-ALUT technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2C, MMC, UART, USART, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 90 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | AVR®32 AP7 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32AP7001-ALUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.