
The AT32UC3A1256-AUT is a 32-bit microcontroller from Microchip, featuring a 66MHz frequency and 256KB of FLASH memory. It also includes 64KB of RAM and supports a range of interfaces, including I2C, SPI, USB, Ethernet, UART, USART, and serial. The device is packaged in a TQFP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT32UC3A1256-AUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT32UC3A1256-AUT technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 69 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 A1 |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A1256-AUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
