
The AT32UC3L016-ZAUR is a 32-bit AVR microcontroller from Microchip, featuring 16KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 50MHz and is available in a QFN package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It supports various interfaces including I2C, SPI, UART, and USART, and has 36 programmable I/Os and 7 timers/counters. The microcontroller is RoHS compliant and has a watchdog timer for system monitoring.
Microchip AT32UC3L016-ZAUR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3L016-ZAUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.