
The AT32UC3L064-D3HT is a 32-bit microcontroller from Microchip, operating at a frequency of 50 megahertz. It features 64 kilobytes of flash memory and 16 kilobytes of random access memory. The device is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is powered by a 3.3-volt supply voltage. It is packaged in a leadframe grid array (LGA) format, making it suitable for surface mount applications. The AT32UC3L064-D3HT supports various interfaces, including I2C, SPI, UART, and USART, and offers 36 programmable input/output lines, 36 pulse-width modulation channels, and 7 timers/counters. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, and is compliant with RoHS regulations.
Microchip AT32UC3L064-D3HT technical specifications.
| Package/Case | LGA |
| Contact Plating | Gold |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 36 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2450 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR®32 UC3 L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3L064-D3HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
