Microchip AT40K05AL-1BQC technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2048b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RAM Size | 2048b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K05AL-1BQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.