Microchip AT40K05AL-1DQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2048b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 128 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RAM Size | 2048b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K05AL-1DQI to view detailed technical specifications.
No datasheet is available for this part.