Microchip AT40K10-2AJC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4608b |
| Min Operating Temperature | 0°C |
| Number of I/Os | 62 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K10-2AJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.