Microchip AT40K20-2AQC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8192b |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1024 |
| Number of Registers | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT40K20-2AQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.