IC FPGA 3.3V 1024 CELL 304PQFP
Microchip AT40K20LV-3FQI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 2304 |
| RAM Size | 18432b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20LV-3FQI to view detailed technical specifications.
No datasheet is available for this part.