
AT42QT1010-TSHR QS446
Microchip AT42QT1010-TSHRQS446 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 729uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 14b |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1010-TSHRQS446 to view detailed technical specifications.
No datasheet is available for this part.
