Microchip AT42QT1085-MU technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Termination | SMD/SMT |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1085-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.