Microchip AT42QT1111-AU technical specifications.
| Package/Case | A |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 11 |
| Number of Inputs | 11 |
| Operating Supply Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 10mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1111-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.