Microchip AT42QT2100-MU technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 10 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2100-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.