Microchip AT42QT2161-MMU technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | QMatrix™, QSlide™ |
| Supply Current | 1.141mA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2161-MMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
