
Microchip AT43301SC technical specifications.
| Package/Case | SOIC |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT43301SC to view detailed technical specifications.
No datasheet is available for this part.
