Microchip AT45D011JC technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Series | AT45D |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45D011JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.