The AT45DB021E-MHD-Y is a 2Mb NOR flash memory device with an 8-bit SPI interface, supporting frequencies up to 70MHz. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. The device is packaged in a tray with 490 units per package.
Microchip AT45DB021E-MHD-Y technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | AT45DB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB021E-MHD-Y to view detailed technical specifications.
No datasheet is available for this part.