Microchip AT45DB021E-MHN-Y technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB021E-MHN-Y to view detailed technical specifications.
No datasheet is available for this part.