The AT45DB021E-SHN-B is a 2Mb SPI serial flash memory with an access time of 8ns. It features a 22-bit address bus and operates at a maximum supply voltage of 3.6V. The device is packaged in a SOIC surface mount package and has a nominal supply current of 16mA. It is rated for operation between -40°C and 85°C. The AT45DB021E-SHN-B is not RoHS compliant.
Microchip AT45DB021E-SHN-B technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB021E-SHN-B to view detailed technical specifications.
No datasheet is available for this part.