The AT45DB041B-TU is a 4Mb FLASH memory device that operates at frequencies up to 20MHz. It is available in a TSSOP package and is designed for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. The AT45DB041B-TU is a non-volatile memory device with a memory type of FLASH and DataFLASH.
Microchip AT45DB041B-TU technical specifications.
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB041B-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.