The AT45DB041D-SSU is a 4Mb SPI serial flash memory device with a maximum operating frequency of 50MHz and a maximum supply voltage of 3.6V. It is packaged in a SOIC package with a height of 1.5mm and a width of 3.99mm. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 15mA. The AT45DB041D-SSU is RoHS compliant and is available in a rail/Tube packaging with a quantity of 100 units. It is designed for surface mount applications and is not radiation hardened.
Microchip AT45DB041D-SSU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 50MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB041D-SSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
