The AT45DB041D-SSUSL383 is a 4Mb SPI serial flash memory device with a maximum access time of 6ns. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 15mA. The device is available in a surface mount SOIC package and is packaged in tape and reel. It can operate over a temperature range of -40°C to 85°C.
Microchip AT45DB041D-SSUSL383 technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB041D-SSUSL383 to view detailed technical specifications.
No datasheet is available for this part.