Microchip AT45DB161-CNI technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 13MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Series | AT45DB |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB161-CNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.