The AT45DB161D-MU-2.5-T is a 16Mb SPI serial flash memory with a 21-bit address bus and an access time of 8ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 3.6V. The device is mounted on the surface and packaged in tape and reel form. It has a nominal supply current of 15mA and supports synchronous operation.
Microchip AT45DB161D-MU-2.5-T technical specifications.
| Access Time | 8ns |
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Packaging | Tape and Reel |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB161D-MU-2.5-T to view detailed technical specifications.
No datasheet is available for this part.