
Microchip AT45DB321CRU technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 528B |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB321CRU to view detailed technical specifications.
No datasheet is available for this part.