Microchip AT45DCB004D technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4MB |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DCB004D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.