Microchip AT49BV002AN70VI technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | VSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Package Quantity | 208 |
| Packaging | Tray |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV002AN70VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.