
The AT49BV040-12VI is a 4Mb parallel FLASH memory device with an access time of 120ns. It is available in a TFSOP package and is suitable for operation over the -40°C to 85°C temperature range. The device is not RoHS compliant and contains lead. It is designed for surface mount applications and is packaged in a tray with 208 units per package.
Microchip AT49BV040-12VI technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV040-12VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
