Microchip AT49BV160D-70TU technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49BV160D-70TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
