The AT49BV322A-11TI is a 32Mb NOR flash memory device with a 16-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.65V. The device is packaged in a TSOP package and has an operating temperature range of -40°C to 85°C. The access time is 70ns.
Microchip AT49BV322A-11TI technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.65V |
| Series | AT49BV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV322A-11TI to view detailed technical specifications.
No datasheet is available for this part.