Microchip AT49BV8192AT-11CC technical specifications.
| Access Time | 110ns |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49BV8192AT-11CC to view detailed technical specifications.
No datasheet is available for this part.