Microchip AT49F002N12VC technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49F002N12VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.