Microchip AT49F002N55PC technical specifications.
| Access Time | 55ns |
| Package/Case | DIP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49F002N55PC to view detailed technical specifications.
No datasheet is available for this part.
