Microchip AT49F040A-55JISL383 technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT49F040A-55JISL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
