Microchip AT49F512-70VU technical specifications.
| Access Time | 70ns |
| Address Bus Width | 16b |
| Package/Case | VSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | FLASH, , Non-Volatile, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49F512-70VU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
