Microchip AT49F512-70VUSL383 technical specifications.
| Address Bus Width | 16b |
| Package/Case | VSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT49F512-70VUSL383 to view detailed technical specifications.
No datasheet is available for this part.