Microchip AT6005-2QI technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 108 |
| Number of Logic Elements/Cells | 3136 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT6005-2QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.