Microchip AT80C31X2-SLRUM technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR |
| RAM Size | 128B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C31X2-SLRUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
