
The 80C51 microcontroller features an 8-bit data bus and supports UART and USART interfaces. It operates at a maximum frequency of 60MHz and has a supply voltage of 5.5V. The device is packaged in a PLCC package and is suitable for surface mount applications. It has a temperature range of -40°C to 85°C and includes 256 bytes of RAM. The 80C51 also features three timers/counters and a power-on reset (POR) peripheral.
Sign in to ask questions about the Microchip AT80C32X2-SLRUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT80C32X2-SLRUL technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT80C32X2-SLRUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
