Microchip AT83SND2CMP3A1-7FTUL technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT83SND2CMP3A1-7FTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.