Microchip AT85C51SND3B1-RTTUL technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT85C51SND3B1-RTTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.