Microchip AT86RF212-ZU technical specifications.
| Package/Case | QFN |
| Current - Receiving | 9.2mA |
| Current - Transmitting | 25mA |
| Data Rate | 1Mbps |
| Depth | 5mm |
| Frequency | 935MHz |
| Height | 1mm |
| Interface | SPI |
| Length | 5mm |
| Max Frequency | 928.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Frequency | 769MHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Timers/Counters | 0 |
| Number of Transmitters | 1 |
| Number of UART Channels | 0 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Voltage | 3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT86RF212-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
