Microchip AT86RF212-ZUR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 9.2mA |
| Current - Transmitting | 25mA |
| Data Rate | 1Mbps |
| Depth | 5mm |
| Frequency | 935MHz |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Timers/Counters | 0 |
| Number of Transmitters | 1 |
| Number of UART Channels | 0 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -110dBm |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT86RF212-ZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.