The AT87C51RC2-RLTUL is a 32-bit microcontroller based on the 80C51 core architecture. It features 32KB of OTP EPROM memory and operates at a maximum frequency of 60MHz. The device is packaged in a LQFP package and is suitable for surface mount applications. It can withstand operating temperatures ranging from -40°C to 85°C and has a maximum power dissipation of 1W. The microcontroller is RoHS compliant and is suitable for use in a variety of applications.
Microchip AT87C51RC2-RLTUL technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT87C51RC2-RLTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.