Microchip AT87C51RD2-RDTUL technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT87C51RD2-RDTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.