The AT87C54X2-RLTUL is an 80C51 8-bit microcontroller from Microchip, featuring 16KB of one-time programmable memory and a maximum operating frequency of 30MHz. It supports UART and USART interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a lead-free LQFP package and is compliant with RoHS regulations.
Microchip AT87C54X2-RLTUL technical specifications.
| Access Time | 30us |
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 30MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT87C54X2-RLTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
