Microchip AT88CK201STK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | SPI, USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CryptoRF® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88CK201STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
